help desk software
DATA SHEET

APD-1BS7

ITT CANNON

Plug, 7-way, Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1BS7
Alias/AKA:
121583-0018
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular
Gender:
Socket
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
7
Contact Gender:
SKT
Termination Method:
Crimp
Maximum Voltage Rating:
48 VDC
Plug, 7-way, Black
Search Keywords:
APD1BS7
IN STOCK: 756
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.14
$45.700
25
$7.98
$199.500
50
$7.50
$375.000
100
$7.20
$720.000
300
$6.92
$2,076.000
500
$6.62
$3,310.000
1,000
$6.21
$6,210.000
2,500 +
$6.14
$15,350.000
Tools/3D Models