help desk software
DATA SHEET

APD-1BSH8-2

ITT CANNON

black (RAL 9005) High Power Plug, 2-way

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1BSH8-2
Alias/AKA:
121583-0025
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Crimp
Maximum Voltage Rating:
48 VDC
black (RAL 9005) High Power Plug, 2-way
Search Keywords:
APD1BSH82
IN STOCK: 495
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.67
$43.350
25
$7.82
$195.500
50
$7.48
$374.000
100
$6.86
$686.000
300
$6.68
$2,004.000
500
$6.62
$3,310.000
1,000 +
$6.55
$6,550.000
Tools/3D Models