Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1BS-K2
Alias/AKA:
121583-0000
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
4
Contact Gender:
SKT
Termination Method:
Crimp
Maximum Voltage Rating:
48 VDC
The ITT CANNON APD-1BS-K2 is a versatile 4-way plug designed for high-performance applications. With its sleek black design, this plug offers a visually appealing and professional look. It features a secure and reliable connection, ensuring optimal performance and durability. Ideal for a wide range of applications, this APD plug is compatible with various devices and systems. Choose the APD-1BS-K2 for a reliable and efficient solution that meets your connectivity needs.
Search Keywords:
APD1BSK2
IN STOCK:
1,071
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.84
$44.200
25
$4.56
$114.000
50
$4.47
$223.500
100
$4.33
$433.000
300
$4.27
$1,281.000
500
$4.20
$2,100.000
1,000
$4.14
$4,140.000
2,500
+
$4.08
$10,200.000