help desk software
DATA SHEET

APD-1CP7

ITT CANNON

Jam Nut Receptacle, 7-way for standard contacts, Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1CP7
Alias/AKA:
121583-0019
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Number of Contacts:
7
Contact Gender:
Pin
Termination Method:
Crimp
Maximum Voltage Rating:
48 VDC
Jam Nut Receptacle, 7-way for standard contacts, Black
Search Keywords:
APD1CP7
IN STOCK: 11,301
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.01
$30.050
25
$3.18
$79.500
50
$3.08
$154.000
100
$2.97
$297.000
300
$2.92
$876.000
500
$2.88
$1,440.000
1,000
$2.84
$2,840.000
2,500 +
$2.79
$6,975.000
Tools/3D Models