APD-1CPH8-2
ITT CANNONblack (RAL 9005) High Power Jam Nut Receptacle, 2-way .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1CPH8-2
Alias/AKA:
121583-0027
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Voltage Rating:
48 VDC
The ITT CANNON part APD-1CPH8-2 is a high power jam nut receptacle designed for maximum performance. This 2-way receptacle features a sleek black (RAL 9005) finish, adding a touch of style to any application. With a compact design and durable construction, this receptacle is the perfect choice for demanding electrical connections.
Search Keywords:
APD1CPH82
IN STOCK:
229
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.59
$37.950
25
$6.75
$168.750
50
$6.41
$320.500
100
$6.24
$624.000
300
$6.18
$1,854.000
500
$6.12
$3,060.000
1,000
+
$6.02
$6,020.000