help desk software
DATA SHEET

APD-1CPH8-2-14

ITT CANNON

blue (RAL 5012) High Power Jam Nut Receptacle, 2-way

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1CPH8-2-14
Alias/AKA:
121583-0086
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Series:
APD High Power 2-way
Coupling Torque:
2 Nm max
Insulator Resistance:
10 MΩ min.
Housing Material:
PBT GF
Contact Resistance:
2 mΩ max
Operating Current:
see derating curve (catalog)
Humidity Range:
up to 95 %
Vibration Resistance:
Sine, 100 m/s², 3 axis, 24h, RT (EN 60512)
Coding (Mechanical Keying And Visual Color Coding):
Code 1 - blue (RAL 5012)
Sealing:
IP 67 (DIN EN 60529)
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Static Load:
350 N (ISO 15170-2, Sec. 4.6)
Sealing Material:
HNBR (alternative FKM)
Connector Type:
Jam Nut Receptacle
Operating Voltage:
48 VDC
Coupling Nut Material:
PA 66 GF
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Industrial Climate:
SO2, 0,67 %
Durability Rating:
50 Mating Cycles
Gender:
Pin
Voltage Proof:
1000 VAC, 60 seconds
blue (RAL 5012) High Power Jam Nut Receptacle, 2-way
Search Keywords:
APD1CPH8214
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$22.51
$2,813.750
250
$11.92
$2,980.000
375
$8.39
$3,146.250
500 +
$8.22
$4,110.000
Tools/3D Models