Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1CP-K2
Alias/AKA:
121583-0008
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Number of Contacts:
4
Contact Gender:
Pin
Termination Method:
Crimp
Maximum Voltage Rating:
48 VDC
The 121583-0008 from ITT CANNON is panel mount unshielded circular connector receptacle housing for female sockets with 4 positions and crimp termination. This circular connector has bayonet lock and bulkhead, rear side nut. This connector is IP67 protected. Operating temperature range is from -40°C to 125°C.
Search Keywords:
APD1CPK2
IN STOCK:
737
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.430
$32.150
25
$5.550
$138.750
100
$5.093
$509.300
300
$5.024
$1,507.200
500
$4.781
$2,390.500
1,000
$4.733
$4,733.000
2,500
$4.685
$11,712.500
5,000
+
$4.639
$23,195.000