Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-2AP19S
Alias/AKA:
121583-0122
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
40
Operating Voltage:
48 VDC
Contact Resistance:
5 mΩ max
Housing Material:
PBT GF
Operating Current:
see derating curve (catalog)
Static Load:
250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
Vibration Resistance:
Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
Dynamic Impact:
Free fall with cable (EN 61984 Sec. A9, height 1m)
Sealing:
IP 67 (DIN EN 60529)
Coding (Mechanical Keying And Visual Color Coding):
Code 2 - grey (RAL 7036)
Series:
APD 19-way
Voltage Proof:
1000 VAC, 60 seconds
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Connector Type:
Flange Receptacle
Sealing Material:
FKM
Gender:
Pin
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Coupling Nut Material:
PA 46 GF
Coupling Torque:
3.5 Nm max
Insulator Resistance:
10 MΩ min.
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Industrial Climate:
SO2, 0,67 %
Humidity Range:
up to 95 %
Durability Rating:
50 Mating Cycles
grey (RAL 7036) Flange Receptacle 19-way
Search Keywords:
APD2AP19S
IN STOCK:
20
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$37.93
$37.930
5
$37.36
$186.800
10
$36.80
$368.000
20
$36.25
$725.000
40
$22.31
$892.400
60
$17.67
$1,060.200
80
+
$17.31
$1,384.800