help desk software
DATA SHEET

APD-3AP-K2

ITT CANNON

green, 4-way APD Flange Receptacle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-3AP-K2
Alias/AKA:
121583-0006
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
48 VDC
green, 4-way APD Flange Receptacle
Search Keywords:
APD3APK2
IN STOCK: 1,838
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.78
$38.900
50
$4.72
$236.000
100
$4.22
$422.000
300
$3.92
$1,176.000
500
$3.76
$1,880.000
1,000
$3.55
$3,550.000
2,500
$3.50
$8,750.000
5,000 +
$3.45
$17,250.000
Tools/3D Models