help desk software
DATA SHEET

APD-3BS-K2

ITT CANNON

Green, 4-way APD plug

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-3BS-K2
Alias/AKA:
121583-0002
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
48 VDC
Operating Temperature:
-40 to 140 °C
Green, 4-way APD plug
Search Keywords:
APD3BSK2
IN STOCK: 1,567
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.67
$28.350
25
$5.47
$136.750
50
$5.39
$269.500
125
$5.31
$663.750
250
$5.23
$1,307.500
375
$5.15
$1,931.250
500 +
$5.07
$2,535.000
Tools/3D Models