APD-4AP19S-F
ITT CANNONblue (RAL 5012) Flange Receptacle 19-way with o-ring for front panel mounting
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-4AP19S-F
Alias/AKA:
121583-0134
RoHS:
Yes
Supplier Standard Pack
40
Operating Voltage:
48 VDC
Coupling Nut Material:
PA 46 GF
Coding (Mechanical Keying And Visual Color Coding):
Code 4 - blue (RAL 5012)
Contact Resistance:
5 mΩ max
Operating Current:
see derating curve (catalog)
Humidity Range:
up to 95 %
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Housing Material:
PBT GF
Coupling Torque:
3.5 Nm max
Durability Rating:
50 Mating Cycles
Gender:
Pin
Mounting Method:
Front Mount
Connector Type:
Flange Receptacle
Sealing Material:
FKM
Vibration Resistance:
Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
Dynamic Impact:
Free fall with cable (EN 61984 Sec. A9, height 1m)
Sealing:
IP 67 (DIN EN 60529)
Series:
APD 19-way
Static Load:
250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
Insulator Resistance:
10 MΩ min.
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Voltage Proof:
1000 VAC, 60 seconds
Industrial Climate:
SO2, 0,67 %
blue (RAL 5012) Flange Receptacle 19-way with o-ring for front panel mounting
Search Keywords:
APD4AP19SF
IN STOCK:
0
MOQ for out of Stock Qty:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$43.16
$863.200
40
$26.56
$1,062.400
60
$21.03
$1,261.800
80
+
$20.61
$1,648.800