help desk software

APD-4AP19S-R

ITT CANNON

blue (RAL 5012) Flange Receptacle 19-way with o-ring for rear panel mounting

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-4AP19S-R
Alias/AKA:
121583-0133
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Sealing Material:
FKM
Housing Material:
PBT GF
Vibration Resistance:
Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
Contact Resistance:
5 mΩ max
Dynamic Impact:
Free fall with cable (EN 61984 Sec. A9, height 1m)
Durability Rating:
50 Mating Cycles
Operating Current:
see derating curve (catalog)
Static Load:
250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
Coding (Mechanical Keying And Visual Color Coding):
Code 4 - blue (RAL 5012)
Coupling Nut Material:
PA 46 GF
Insulator Resistance:
10 MΩ min.
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Industrial Climate:
SO2, 0,67 %
Coupling Torque:
3.5 Nm max
Connector Type:
Flange Receptacle
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Voltage Proof:
1000 VAC, 60 seconds
Sealing:
IP 67 (DIN EN 60529)
Series:
APD 19-way
Mounting Method:
Rear Mount
Humidity Range:
up to 95 %
Gender:
Pin
Operating Voltage:
48 VDC
blue (RAL 5012) Flange Receptacle 19-way with o-ring for rear panel mounting
Search Keywords:
APD4AP19SR
IN STOCK: 0
MOQ for out of Stock Qty:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$43.16
$863.200
40
$26.56
$1,062.400
60
$21.03
$1,261.800
80 +
$20.61
$1,648.800
Tools/3D Models