Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-4BS19S
Alias/AKA:
121583-0125
RoHS:
Yes
Supplier Standard Pack
50
Sealing Material:
FKM
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Housing Material:
PBT GF
Coding (Mechanical Keying And Visual Color Coding):
Code 4 - blue (RAL 5012)
Industrial Climate:
SO2, 0,67 %
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Operating Current:
see derating curve (catalog)
Gender:
Socket
Coupling Torque:
3.5 Nm max
Contact Resistance:
5 mΩ max
Coupling Nut Material:
PA 46 GF
Series:
APD 19-way
Static Load:
250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
Durability Rating:
50 Mating Cycles
Operating Voltage:
48 VDC
Insulator Resistance:
10 MΩ min.
Vibration Resistance:
Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
Connector Type:
Plug
Sealing:
IP 67 (DIN EN 60529)
Voltage Proof:
1000 VAC, 60 seconds
Dynamic Impact:
Free fall with cable (EN 61984 Sec. A9, height 1m)
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Humidity Range:
up to 95 %
blue (RAL 5012) Plug 19-way
Search Keywords:
APD4BS19S
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$31.20
$780.000
50
$19.20
$960.000
75
$15.20
$1,140.000
100
+
$14.90
$1,490.000