Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-59BS-HV
Alias/AKA:
121583-0213
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Static Load, Free Connector:
350 N (ISO 15170-2, Sec. 4.6)
Durability Rating:
50 Mating Cycles
Insulator Resistance:
10 MΩ min.
Industrial Climate:
SO2, 0,67 %
Housing Material:
PBT GF
Contact Resistance:
5 mΩ max
Static Load, Mated Connector:
250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
Temperature Range:
-40 °C up to 140 °C (ISO 15170-2, Sec. 6.4), 30g
Connector Type:
Plug
Operating Current:
see derating curve (catalog)
Voltage Proof:
3500 VAC, 60 seconds
Humidity Range:
up to 95 %
Operating Voltage:
500 VDC
Sealing:
IP 67 (DIN EN 60529)
Coupling Torque:
1,2 Nm max
Sealing Material:
HNBR (alternative FKM)
Series:
APD High Voltage 4-way
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Coupling Nut Material:
PA 66 GF
Vibration Resistance:
Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
Gender:
Socket
Coding (Mechanical Keying And Visual Color Coding):
Code 5 - orange (RAL 2003)
Plug, 4-way High Voltage
Search Keywords:
APD59BSHV
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
125
$13.51
$1,688.750
250
$13.31
$3,327.500
375
$13.11
$4,916.250
500
+
$12.62
$6,310.000