Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-69AP-HV
Alias/AKA:
121583-0216
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Humidity Range:
up to 95 %
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Housing Material:
PBT GF
Coupling Nut Material:
PA 66 GF
Coding (Mechanical Keying And Visual Color Coding):
Code 6 - orange (RAL 2003)
Sealing:
IP 67 (DIN EN 60529)
Industrial Climate:
SO2, 0,67 %
Durability Rating:
50 Mating Cycles
Sealing Material:
HNBR (alternative FKM)
Insulator Resistance:
10 MΩ min.
Series:
APD High Voltage 4-way
Coupling Torque:
1,2 Nm max
Contact Resistance:
5 mΩ max
Operating Current:
see derating curve (catalog)
Temperature Range:
-40 °C up to 140 °C (ISO 15170-2, Sec. 6.4), 30g
Static Load, Free Connector:
350 N (ISO 15170-2, Sec. 4.6)
Operating Voltage:
500 VDC
Voltage Proof:
3500 VAC, 60 seconds
Gender:
Pin
Static Load, Mated Connector:
250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
Vibration Resistance:
Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Connector Type:
Flange Receptacle
Flange Receptacle, 4-way High Voltage
Search Keywords:
APD69APHV
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
125
$24.92
$3,115.000
250
$13.19
$3,297.500
375
$9.28
$3,480.000
500
+
$9.10
$4,550.000