Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA18220-6
Alias/AKA:
018220-0006
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Telescoping Bushing
Dimension:
66.68 x 15.72 mm
Operating Temperature:
N/A
Connector Accessories Telescoping Bushing Straight
Search Keywords:
CA182206
IN STOCK:
134
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.38
$56.900
10
$10.87
$108.700
25
$9.59
$239.750
50
$6.33
$316.500
100
$5.72
$572.000
150
$5.67
$850.500
200
+
$5.25
$1,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
018220-0008
Cable Accessories Bushing
25.193.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
2672
Fittings Connector 0.5in Male Nylon, for Cable Protection Systems
MS3106F14S-2P
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
D100K250
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 250 Ohms