Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CIET-20HD
Alias/AKA:
980-2000-426
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The ITT Cannon CIET-20HD is a high-quality D-SUB tool designed for contacting and extension purposes. This tool is perfect for precise and efficient handling of D-SUB connectors in various applications. With its durable construction and reliable performance, the CIET-20HD is a must-have for professionals working with D-SUB connectors.
Search Keywords:
CIET20HD
IN STOCK:
401
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.47
$67.350
25
$12.21
$305.250
50
$12.09
$604.500
100
$10.90
$1,090.000
250
$9.94
$2,485.000
500
$9.30
$4,650.000
1,000
+
$8.55
$8,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
5-446405-1
Conn D-sub PL 8Coaxial POS Crimp ST Cable Mount
J412D-26L
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Establis...
137-0937
137 Series Lens Cap Stovepipe Transparent Clear
E1016-8060
Single Pole Cam-Type Connector - Female - 400 A - 600 V AC/DC - 2 to 1 AWG - Green.