DAMA-15S-F0
ITT CANNONConn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DAMA-15S-F0
Alias/AKA:
050910-0004
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Socket
Termination Method:
Crimp
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+125 °
Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
Search Keywords:
DAMA15SF0
IN STOCK:
37
Ships today, if you order in
Manufacturer Stock:
3,257
can ship
11/25/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$69.11
$69.110
5
$68.07
$340.350
10
$67.05
$670.500
13
$66.05
$858.650
25
$42.27
$1,056.750
38
$33.03
$1,255.140
50
+
$32.36
$1,618.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.620.3253.0
Conn Rising Cage Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A Carton
25.620.3353.0
Conn Rising Cage Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A Carton
M24308/4-1F
D-Sub Connector - Plug - Male Pins - 9 Position - 2 Rows - Shell Size DE - 7.5A - Shielded...