Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DAMAM-15P
Alias/AKA:
051530-0000
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Crimp
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °
Conn D-Subminiature PIN 15 POS Crimp ST Thru-Hole 15 Terminal 1 Port
Search Keywords:
DAMAM15P
IN STOCK:
95
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$38.54
$38.540
5
$35.94
$179.700
10
$34.30
$343.000
25
$33.29
$832.250
50
$32.53
$1,626.500
100
$32.04
$3,204.000
250
+
$31.56
$7,890.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
29.400.2053.0
Conn Terminal Strip F 20 POS Screw RA Cable Mount 20A
CWT-5-W122-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
DDMAM-50P
D-Sub Plug - Male Pins - 50 Position - 3 Rows - 5 (DD, D) Shell Size - 7.5A - Steel Shell ...