DAMM-15P-D
ITT CANNONConn D-Subminiature M 15 POS 1.37mm Solder RA 15 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DAMM-15P-D
Alias/AKA:
051520-0017
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
N/A
Gender:
Pin
Termination Method:
Solder
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °
The ITT CANNON DAMM-15P-D is a high-quality D-subminiature connector designed to meet your connectivity needs. This connector features 15 positions and a solder termination option, making it easy to securely connect your devices. With a right-angle orientation and 1.37mm connector pitch, this D-sub connector is perfect for tight spaces or applications where cable routing needs to be managed efficiently. The connector is also designed with 15 terminal points and 1 port, providing a reliable and efficient connection point. Trust the ITT CANNON DAMM-15P-D connector for all your D-subminiature connectivity requirements.
Search Keywords:
DAMM15PD
IN STOCK:
140
Can Ship immediately
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$77.03
$77.030
5
$54.38
$271.900
10
$32.95
$329.500
25
$32.24
$806.000
50
$31.57
$1,578.500
100
$31.26
$3,126.000
250
+
$28.28
$7,070.000
Product Guides