help desk software
DATA SHEET

DAMM-3W3P

ITT CANNON

Conn Combo D-Subminiature PIN 3Power POS Solder Cup ST Cable Mount 3 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DAMM-3W3P
Alias/AKA:
051520-0001
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Type:
Housing
Body Orientation:
N/A
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder Cup
Shell Size:
A
Number of Contacts:
3
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 150 °C
Conn Combo D-Subminiature PIN 3Power POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Search Keywords:
DAMM3W3P
IN STOCK: 140
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.19
$45.950
25
$8.32
$208.000
70
$7.67
$536.900
140
$7.59
$1,062.600
280
$7.51
$2,102.800
560
$6.45
$3,612.000
1,050 +
$6.03
$6,331.500
Tools/3D Models
Product Guides