DAU-15S-A197-F0
ITT CANNOND Subminiature Connector - 15 Contact - Female - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DAU-15S-A197-F0
Alias/AKA:
110975-0019
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
210
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
The ITT CANNON DAU-15S-A197-F0 is a D Subminiature Connector designed with precision and reliability in mind. This connector features 15 contacts and is specifically designed for female connections. With a 0.109-inch pitch, this connector allows for seamless connection in your electrical circuits. The crimp terminal construction ensures a secure and permanent connection, providing optimal performance. The connector is equipped with a hole size of .112-.124 inches, making it perfect for socket applications. Trust ITT CANNON for your connectivity needs, and experience the supreme quality of the DAU-15S-A197-F0 D Subminiature Connector.
Search Keywords:
DAU15SA197F0
IN STOCK:
1,652
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.86
$34.300
25
$6.62
$165.500
210
$6.49
$1,362.900
420
$6.42
$2,696.400
630
$6.36
$4,006.800
1,050
$6.30
$6,615.000
2,520
$6.23
$15,699.600
5,040
+
$6.17
$31,096.800
Product Guides
CUSTOMERS
ALSO BOUGHT
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...