help desk software

DBA25PK87-F0

ITT CANNON

D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .12 - Plug

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DBA25PK87-F0
Alias/AKA:
119998-0352
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Housing
Body Orientation:
Straight
Mounting:
Cable Mount
Termination Method:
Crimp
Number of Contacts:
25
Contact Plating:
N/R
Operating Temperature:
-55 to 105 °C
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .12 - Plug
Search Keywords:
DBA25PK87F0
IN STOCK: 4,005
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.90
$29.000
100
$2.36
$236.000
250
$2.25
$562.500
500
$2.16
$1,080.000
1,000
$2.07
$2,070.000
3,000
$2.01
$6,030.000
5,000
$1.96
$9,800.000
8,000 +
$1.93
$15,440.000
DOWNLOADS