DBU-25P-K87-F0
ITT CANNOND Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .12 - Receptacle
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DBU-25P-K87-F0
Alias/AKA:
110976-0032
RoHS:
No
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
150
Type:
Housing
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Termination Method:
Crimp
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
The DBU-25P-K87-F0 is plug for male contacts housing d-sub connector.
Search Keywords:
DBU25PK87F0
IN STOCK:
8,915
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
59 Weeks
Quantity
Unit Price
Ext. Price
5
$4.733
$23.665
25
$3.321
$83.025
150
$3.099
$464.850
300
$3.068
$920.400
600
$3.038
$1,822.800
1,050
$3.007
$3,157.350
2,550
$2.810
$7,165.500
5,100
+
$2.782
$14,188.200
Product Guides
CUSTOMERS
ALSO BOUGHT
5162C-SL005
Multi-Conductor Cable - 2 Conductor - 18 AWG - 16/30 Conductor Strand - ISO 10993 - 300 V ...
1546347-2
Circular Connector Clamp - Right Angle - 11 - 8.36 mm - Thermoplastic - CPC Series.
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...