DBU-25S-A197-F0
ITT CANNOND Subminiature Connector - 25 Contact - Female - 0.109 inch Pitch - Crimp Terminal - Hole .12 - Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DBU-25S-A197-F0
Alias/AKA:
110977-0021
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
150
Type:
Housing
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Termination Method:
Crimp
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
The ITT CANNON DBU-25S-A197-F0 is a D Subminiature connector designed for high-performance applications. It features 25 contacts, making it suitable for various data and power transmission needs. This connector is specifically designed for usage in female connections, ensuring a secure and reliable connection. With a 0.109 inch pitch, the DBU-25S-A197-F0 provides efficient spacing options without sacrificing performance. Its crimp terminal design allows for easy and efficient installation, ensuring a quick and hassle-free assembly process. The connector also features a hole diameter of 0.12, accommodating a wide range of wire gauges.The DBU-25S-A197-F0 is equipped with sockets to facilitate secure connections. It offers excellent durability and electrical performance, making it suitable for applications in various demanding industries, such as aerospace, telecommunications, and industrial automation.Choose the ITT CANNON DBU-25S-A197-F0 for a high-quality, reliable, and efficient D Subminiature connector solution for your critical connectivity needs.
Search Keywords:
DBU25SA197F0
IN STOCK:
5,462
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
59 Weeks
Quantity
Unit Price
Ext. Price
5
$4.91
$24.550
25
$3.93
$98.250
50
$3.71
$185.500
150
$3.55
$532.500
300
$3.50
$1,050.000
600
$3.45
$2,070.000
1,050
$3.39
$3,559.500
2,550
+
$3.34
$8,517.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
66601-9
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 50.0µin (1.27µm) Tin ...