Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DCA-37S-A197-F0
Alias/AKA:
119998-0358
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Contact Type:
Stamped
Shell Material:
Steel
Available Contacts Size 20 Female::
AWG 20-24: A191: 980-2002-304 / 400 per Reel Gold flash (class 3): 980-200-923 / 5000 per Reel A191 (class 2): 980-200-943 / 5000 per Reel
Contacts:
delivery without contacts, please order separately
Salt Spray Test:
12 hours
Contact Arrangement:
37 contacts size 20
Mounting Method:
.120" (3,05mm) Through Hole
Shell Finish:
Yellow chromate over zinc
Color Insulator:
Black
Contact Finish:
Gold over Nickel
Operating Temperature:
-55°/+105 °
Mating Cycles:
50, 200
General:
Crimp Connector without contacts
Contact Termination:
Crimp
Gender:
Socket
Wire Gauge Range Awg:
AWG 20-28
Dielectric Withstanding Voltage:
500 VAC at sea level
Current Rating:
5 A max
Contact Material:
Copper Alloy
Insulator Material:
Thermoplastic, type PCT UL 94V-0
Contact Resistance:
15 milli Ohm max
Connector, D-sub, Rectangular, DA, C, None, A197
Search Keywords:
DCA37SA197F0
IN STOCK:
2,800
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$4.839
$48.390
250
$3.058
$764.500
500
$2.965
$1,482.500
750
$2.935
$2,201.250
1,500
$2.906
$4,359.000
2,250
$2.877
$6,473.250
3,000
+
$2.848
$8,544.000
Product Guides
CUSTOMERS
ALSO BOUGHT
030-2488-016
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
030-1952-000
D Sub Contact - D Sub Connectors - Pin - Copper - Gold Plated Contacts - 20 AWG - 24 AWG.
119998-0353
Conn Housing PL 37 POS Crimp ST Panel Mount
PRMA1A05C
Dry Reed Relay - 1 Form A - 0.5A - 5V
DR-25-1-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 1 " - 25.4 mm - Black - 98...