Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DCMA-37P
Alias/AKA:
050912-0001
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
C
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Search Keywords:
DCMA37P
IN STOCK:
255
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$65.98
$65.980
5
$33.10
$165.500
10
$31.78
$317.800
25
$30.70
$767.500
50
$30.10
$1,505.000
100
$29.65
$2,965.000
250
+
$29.20
$7,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
338010-01
Cable Assembly 2.2m NEMA 5-15P to IEC-320-C15 3 POS F-M 16AWG
AML22CBT2AD
BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Alt - Silver - Green LED - 10 Vdc - QC/Sol...
M24308/1-4F
Conn D Subminiature Receptacle 37 Position 4 Shell Size 2.77mm Solder Cup Straight Panel M...
614NN
DC Fan Axial Ball Bearing 24V 18V to 28V 24.7CFM 35dB 60 X 60 X 25.4mm
KHAU-17D16-24
Signal Relay 24VDC 1A 4PDT(28.2x21.8x32.5)mm Socket