DDMA-50S
ITT CANNONConn D-Subminiature F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DDMA-50S
Alias/AKA:
050913-0002
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Cable Mount3516
Gender:
Socket
Termination Method:
Crimp3529
Shell Size:
D3527
Number of Contacts:
50
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55°/+125 °
The ITT CANNON part DDMA-50S is a high-quality D-Subminiature connector with a female gender, 50 positions, and 1.4mm crimp contacts. This connector is designed for cable mount applications and features a sturdy construction with 50 terminals and 1 port for reliable connectivity. Perfect for a wide range of industrial and commercial applications, this connector ensures secure and efficient data transmission.
Search Keywords:
DDMA50S
IN STOCK:
73
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$77.83
$77.830
5
$76.69
$383.450
10
$70.03
$700.300
25
$67.34
$1,683.500
50
$65.09
$3,254.500
100
$61.49
$6,149.000
250
+
$60.88
$15,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
F40J5R0E
Res Wirewound 5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
4-520447-2
Quick Disconnect Terminal - Ultra-Fast 250 Series - Female Quick Disconnect - 6.35mm x 0.8...
3003965
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
3025150
Micro terminal - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² -...
D-181-1222-90/9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...