help desk software

DDU-50P-K87-F0

ITT CANNON

D Subminiature Connector - 50 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DDU-50P-K87-F0
Alias/AKA:
110980-0022
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
210
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
D
Number of Contacts:
50
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
The ITT CANNON part DDU-50P-K87-F0 is a high-quality D subminiature connector designed for reliable and secure connections. It features 50 male contacts with a 0.109 inch pitch, ensuring precise and accurate signal transmission. The connector is equipped with crimp terminals for easy and efficient installation, offering a secure and durable connection. Additionally, the receptacle has a hole size range of .112-.124 inches, allowing for versatile compatibility with various applications. Trust the ITT CANNON DDU-50P-K87-F0 connector to deliver exceptional performance and longevity in your electronic systems.
Search Keywords:
DDU50PK87F0
IN STOCK: 5,440
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
51 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.217
$51.085
25
$7.141
$178.525
50
$6.532
$326.600
210
$6.198
$1,301.580
420
$5.385
$2,261.700
630
$5.332
$3,359.160
1,050
$5.042
$5,294.100
2,520 +
$4.938
$12,443.760