DDU-50S-A197-F0
ITT CANNOND Subminiature Connector - 50 Contact - Female - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DDU-50S-A197-F0
Alias/AKA:
110981-0023
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
210
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Termination Method:
Crimp
Shell Size:
D
Number of Contacts:
50
Contact Plating:
Gold over Nickel
Operating Temperature:
-65 to 125 °C
The ITT CANNON part DDU-50S-A197-F0 is a high-quality D Subminiature Connector, designed specifically for reliable and efficient connectivity solutions. It features 50 contacts and a female gender, ensuring compatibility with a wide range of applications. With a pitch of 0.109 inches, this connector provides excellent signal transmission and impedance matching. The crimp terminal construction allows for quick and secure installation, while the hole size of .112-.124 inches ensures a precise and tight connection. The socket design guarantees a reliable electrical connection, making it ideal for use in various industries, including telecommunications, aerospace, and automotive. Trust ITT CANNON's DDU-50S-A197-F0 for excellent performance and durability in your connectivity requirements.
Search Keywords:
DDU50SA197F0
IN STOCK:
1,024
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$7.98
$39.900
25
$6.66
$166.500
50
$6.56
$328.000
210
$5.56
$1,167.600
420
$5.48
$2,301.600
630
$5.40
$3,402.000
1,050
+
$5.31
$5,575.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-5745172-3
Two Piece Backshell Connector - 15 Position - Shell Size 2 - Round Cable - 180° Cable Exit...
HSTT75-48-5
Thin wall heat shrink, .75" (19.0mm) diameter, black cross-linked polyolefin
640545-2
MR SPLIT PIN 26-18 AUPHBRZ LP
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
MHDETZK9K
Cma 9 Straight Exit Metal Cover Nickel