DEMAM-9P
ITT CANNONConn D-Subminiature PIN 9 POS Crimp ST Thru-Hole 9 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DEMAM-9P
Alias/AKA:
051538-0000
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Crimp
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 150 °C
The ITT CANNON part DEMAM-9P is a high-quality D-Subminiature connector with 9 pins. It is designed for crimp termination and can be easily attached to wires. With a sturdy construction and a through-hole mounting option, this connector ensures a secure connection and excellent signal transmission. It has a single port, allowing for efficient and organized wiring. Perfect for various electronic applications, the ITT CANNON DEMAM-9P connector is a reliable choice for professionals seeking top-notch connectivity solutions.
Search Keywords:
DEMAM9P
IN STOCK:
675
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$34.74
$34.740
5
$27.25
$136.250
10
$26.88
$268.800
25
$26.09
$652.250
50
$25.48
$1,274.000
100
$25.06
$2,506.000
250
+
$24.81
$6,202.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MDM-9SSB-A174
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole ....
12TW1-7E
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
T92S11D22-24
Power Relay 24VDC 30A DPDT(68.58x34.54x37.97)mm Flange