DEU-9P-K87-F0
ITT CANNOND Subminiature Connector - 9 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DEU-9P-K87-F0
Alias/AKA:
110972-0023
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
210
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Crimp
Shell Size:
E
Number of Contacts:
9
Contact Plating:
N/A
Operating Temperature:
-55 to 125 °C
The ITT CANNON part DEU-9P-K87-F0 is a D subminiature connector designed for various industrial and commercial applications. Featuring 9 contacts, this connector is a male type with a reliable 0.109 inch pitch. It is equipped with crimp terminals for easy and secure wire connections. With a hole size of 0.112 to 0.124 inches, this connector is compatible with receptacles of matching dimensions. It offers a robust and dependable connection for transmitting data, signals, and power in a wide range of electronic devices and systems. Built by ITT CANNON, a trusted and reputable brand in the field of electronic connectors, this DEU-9P-K87-F0 D subminiature connector ensures superior performance and durability.
Search Keywords:
DEU9PK87F0
IN STOCK:
2,882
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
5
$3.34
$16.700
50
$2.19
$109.500
210
$2.11
$443.100
420
$2.07
$869.400
630
$2.04
$1,285.200
1,050
$1.98
$2,079.000
2,520
$1.94
$4,888.800
5,040
+
$1.91
$9,626.400
Product Guides
CUSTOMERS
ALSO BOUGHT
5855-RD005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Red - 600V Bulk - 30.48m (100ft)/Spool
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1546347-2
Circular Connector Clamp - Right Angle - 11 - 8.36 mm - Thermoplastic - CPC Series.
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
206036-2
Circular Connector - CPC Series 3 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo...