Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL110238-401
Alias/AKA:
110238-0401
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
N/A
Gender:
N/A
Contact Size:
N/A
Wire Size:
24-26 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
The ITT CANNON part DL110238-401 is a high-quality Contact Crimp ST Cable Mount Reel. This durable and reliable cable mount reel is designed to provide a secure and efficient connection for various applications. It is easy to install and features a crimp contact for a strong and stable connection. With its cable mount design, this reel can be conveniently mounted and used in a wide range of environments. It is perfect for professional use in industries such as telecommunications, aerospace, and defense. Invest in the ITT CANNON part DL110238-401 Contact Crimp ST Cable Mount Reel for a dependable and efficient solution for your connectivity needs.
Search Keywords:
DL110238401
IN STOCK:
10
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$4,776.71
$4,776.710
3
$4,705.06
$14,115.180
5
+
$3,339.25
$16,696.250
Product Guides