help desk software
DATA SHEET

DL110238-484

ITT CANNON

Contact SKT Crimp ST Cable Mount 24-26AWG Reel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL110238-484
Alias/AKA:
110238-0484
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Gender:
SKT
Wire Size:
24-26 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
The ITT CANNON part DL110238-484 is a high-quality contact SKT crimp connector designed for use in cable mount applications. It is compatible with 24-26AWG wire sizes and comes on a reel for easy storage and organization. This connector is ideal for use in various industries, including automotive, aerospace, and telecommunications. With its reliable performance and durable construction, it ensures secure and consistent connections.
Search Keywords:
DL110238484
IN STOCK: 10
Can Ship immediately
Price Per:
Reel
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7,231.27
$7,231.270
3
$7,122.80
$21,368.400
5 +
$7,015.96
$35,079.800
Tools/3D Models