help desk software
DATA SHEET

DL1-156P

ITT CANNON

Rack and Panel Connector - 156 Contact - Male - Crimp Terminal - Plug .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL1-156P
Alias/AKA:
110535-0000
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rectangular3726
Gender:
M3712
Body Orientation:
Straight3707
Mounting:
Panel Mount3718
Pitch:
2.54 mm
Number of Contacts:
156
Termination Method:
Crimp3725
Operating Temperature:
-55 to 105 °C
The ITT CANNON part DL1-156P is a high-quality Rack and Panel Connector designed for industrial applications. It features a 156-contact configuration, making it suitable for a wide range of connectivity needs. This connector is specifically designed for male connections and comes with a crimp terminal for secure and reliable connections. The DL1-156P is a plug-style connector, making it easy to insert and remove as needed. With its durable construction and excellent performance, this connector is ideal for use in various industries, including aerospace, automotive, and telecommunications.
Search Keywords:
DL1156P
IN STOCK: 29
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$69.79
$69.790
5
$59.58
$297.900
10
$58.12
$581.200
25
$56.13
$1,403.250
50
$54.75
$2,737.500
75
$53.93
$4,044.750
100 +
$52.31
$5,231.000
Tools/3D Models