DL1-156R
ITT CANNONRack and Panel Connector - 156 Contact - Female - Crimp Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL1-156R
Alias/AKA:
086-0030-000
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Housing
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
2.54 mm
Number of Contacts:
156
Operating Temperature:
-55 to 105 °C
The ITT CANNON part DL1-156R is a reliable and high-quality rack and panel connector that is designed for various industrial applications. This connector features 156 contact points and a female crimp terminal, providing excellent connectivity and secure connections. The DL1-156R is a receptacle type connector that is easy to install and offers seamless integration with existing equipment or systems. With its robust construction and durable materials, this connector ensures superior performance, even in challenging environments. Whether you need to connect multiple devices or components in a rack and panel configuration, the ITT CANNON DL1-156R is the ideal choice for seamless and efficient connections.
Search Keywords:
DL1156R
IN STOCK:
274
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$14.62
$14.620
10
$12.12
$121.200
25
$11.88
$297.000
50
$11.76
$588.000
100
$11.65
$1,165.000
250
$11.53
$2,882.500
500
+
$11.41
$5,705.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
205842-1
Circular Connector - CPC Series 2 - Cable Mount Plug - 63 Contacts - Thermoplastic Body.
205843-2
Circular Connector - CPC Series 2 - Cable Mount Receptacle - 63 Contacts - Thermoplastic B...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...