help desk software
DATA SHEET

DL1-156RW-4

ITT CANNON

Rack and Panel Connector - 156 Contact - Hermaphroditic - Wire Wrap Terminal - Receptacle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL1-156RW-4
Alias/AKA:
110536-1003
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rectangular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
156
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Rack and Panel Connector - 156 Contact - Hermaphroditic - Wire Wrap Terminal - Receptacle
Search Keywords:
DL1156RW4
IN STOCK: 23
Can Ship immediately
MOQ for out of Stock Qty:
16
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$343.34
$343.340
5
$339.91
$1,699.550
10
$322.68
$3,226.800
16
$319.46
$5,111.360
32
$316.26
$10,120.320
48
$313.10
$15,028.800
63 +
$309.97
$19,528.110
Tools/3D Models