DL1-156RW-6
ITT CANNONRack and Panel Connector - 156 Contact - Hermaphroditic - Solder Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL1-156RW-6
Alias/AKA:
110536-1009
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
156
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The ITT CANNON DL1-156RW-6 is a high-quality rack and panel connector designed for seamless and reliable signal transmission in various applications. It features a hermaphroditic design, allowing for simplified mating and assembly without the need for separate male and female connectors. Equipped with 156 contacts, this connector offers expanded connectivity options for even the most demanding requirements. The solder terminals ensure secure and efficient electrical connections, while the receptacle design allows for easy integration into existing systems. Trust the ITT CANNON DL1-156RW-6 to deliver exceptional performance and durability in all your electrical connectivity needs.
Search Keywords:
DL1156RW6
IN STOCK:
21
Can Ship immediately
MOQ for out of Stock Qty:
16
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$349.43
$349.430
5
$332.98
$1,664.900
10
$326.44
$3,264.400
16
$320.04
$5,120.640
32
$313.77
$10,040.640
48
$309.06
$14,834.880
63
+
$304.42
$19,178.460
Product Guides