DL2-96P
ITT CANNONRack and Panel Connector - 96 Contact - Male - Crimp Terminal - Plug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL2-96P
Alias/AKA:
110777-0000
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Zero Insertion Force
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Number of Contacts:
96
Termination Method:
Crimp
Operating Temperature:
N/A
The ITT CANNON DL2-96P is a high-quality rack and panel connector designed for reliable and secure connections. This connector features a male plug with a crimp terminal, making it easy to install and maintain. With 96 contacts, it offers ample capacity for multiple signal or power connections. The DL2-96P provides exceptional electrical performance and durability, making it suitable for a wide range of applications requiring reliable and robust connections. Whether used in industrial machinery, telecommunications equipment, or military applications, the ITT CANNON DL2-96P is a trusted choice for rack and panel connectivity.
Search Keywords:
DL296P
IN STOCK:
332
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$73.92
$73.920
5
$72.83
$364.150
10
$72.10
$721.000
25
$70.34
$1,758.500
50
$69.64
$3,482.000
100
$68.94
$6,894.000
250
+
$68.25
$17,062.500
Product Guides
CUSTOMERS
ALSO BOUGHT
G110NF34-BK005
Heat Shrink Tubing ST Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
206426-1
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
208945-8
Silver Connector Cable Clamp 1 7/16-18 UNEF 28
030-2409-001
Contact PIN Crimp ST Cable Mount 20-22AWG Loose Automotive
030-2410-003
Contact PIN Crimp ST Cable Mount 24-26AWG Loose Automotive