DL2-96R
ITT CANNONRack and Panel Connector - 96 Contact - Female - Crimp Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL2-96R
Alias/AKA:
086-0031-000
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Number of Contacts:
96
Termination Method:
Crimp
Operating Temperature:
N/A
The ITT CANNON DL2-96R is a reliable and versatile rack and panel connector designed for industrial applications. This connector features 96 contacts and a female receptacle with crimp terminals, ensuring secure and efficient electrical connections. It is designed to be used in demanding environments where reliability and durability are paramount. With its robust construction and high-quality materials, the DL2-96R is built to withstand vibration, shock, and other challenging conditions. This connector is suitable for various industries such as aerospace, defense, telecommunications, and automotive. Trust ITT CANNON DL2-96R for your rack and panel connectivity needs and experience exceptional performance and connectivity.
Search Keywords:
DL296R
IN STOCK:
212
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$15.43
$77.150
25
$13.82
$345.500
50
$13.50
$675.000
100
$12.47
$1,247.000
250
$11.98
$2,995.000
500
$11.86
$5,930.000
1,000
+
$11.74
$11,740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1055546-1
Production Torque Wrench Kit - 1/4" (6.4mm) and 5/16" (7.9mm) Head Size - 8.00 in-lbs (0.9...
030-2409-003
Contact PIN Crimp ST Cable Mount 20-22AWG Automotive
66182-1
Contact - Multimate - Type III+ Series - Pin - Solder - 20 AWG - Gold Plated Contacts.
208945-8
Silver Connector Cable Clamp 1 7/16-18 UNEF 28
66181-1
Socket Contact - 18 to 16 AWG (.8 to 1.4 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Go...