Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL2-96RW-4B
Alias/AKA:
110855-0013
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
RCP
Pitch:
2.54 mm
Termination Method:
Solder
Number of Contacts:
96
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
-55 to 105 °C
Conn Rectangular SKT 96 POS 2.54mm Solder ST Thru-Hole Automotive
Search Keywords:
DL296RW4B
IN STOCK:
112
Can Ship immediately
MOQ for out of Stock Qty:
30
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$235.24
$235.240
5
$210.30
$1,051.500
10
$193.28
$1,932.800
30
$187.00
$5,610.000
60
$183.34
$11,000.400
90
$180.59
$16,253.100
120
+
$177.88
$21,345.600
Product Guides