help desk software
DATA SHEET

DL3-3-J/S

ITT CANNON

Junction Backshell 90°/180°

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL3-3-J/S
Alias/AKA:
249-2237-000
RoHS:
Yes
HTS:
7326908688
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Junction Backshell
Shell Size:
N/A
Angular Function:
90,180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
75.74 x 71.04 x 31.75 mm
Junction Backshell 90°/180°
Search Keywords:
DL33JS
IN STOCK: 12
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$347.61
$347.610
5
$342.39
$1,711.950
10
$337.25
$3,372.500
13
$332.19
$4,318.470
25
$182.91
$4,572.750
38
$127.02
$4,826.760
50 +
$124.47
$6,223.500
Tools/3D Models