DL3-60P
ITT CANNONRack and Panel Connector - 60 Contact - Male - Crimp Terminal - Plug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL3-60P
Alias/AKA:
110900-0008
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
2.54 mm
Number of Contacts:
60
Termination Method:
Crimp
Operating Temperature:
-55 to 105 °C
The ITT CANNON DL3-60P is a high-quality rack and panel connector designed for efficient and secure electrical connections. This connector features 60 contacts and is specifically designed for use with male crimp terminals. It is a plug-style connector, making it easy to insert and remove from compatible devices or panels. The DL3-60P is known for its reliable performance and durability, making it ideal for a wide range of applications. Whether you need to connect components in a server rack, telecommunications equipment, or other electronic devices, the ITT CANNON DL3-60P offers a reliable and efficient solution.
Search Keywords:
DL360P
IN STOCK:
122
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$91.29
$91.290
5
$90.38
$451.900
10
$89.48
$894.800
25
$86.96
$2,174.000
50
$81.51
$4,075.500
100
$80.70
$8,070.000
250
+
$79.89
$19,972.500
Product Guides
CUSTOMERS
ALSO BOUGHT
030-2410-003
Contact PIN Crimp ST Cable Mount 24-26AWG Loose Automotive
030-2410-001
Contact PIN Crimp ST Cable Mount 24-26AWG Loose Automotive
CHT-DLT-20-26-CRIMP-TOOL
Hand Crimp Tool
DL3-60R
Rack and Panel Connector - 60 Contact - Female - Crimp Terminal - Receptacle
204-0016-000
Connector Accessory - Actuating Handle Kit - Glass Filled Thermoplastic