DL3-60R
ITT CANNONRack and Panel Connector - 60 Contact - Female - Crimp Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL3-60R
Alias/AKA:
086-0032-000
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Number of Contacts:
60
Termination Method:
Crimp
Operating Temperature:
N/A
The ITT CANNON DL3-60R is a high-quality Rack and Panel Connector designed for demanding applications. This connector features 60 contacts in a female configuration, with crimp terminal connections for easy installation. The receptacle design allows for secure and reliable connections in a variety of industrial settings. Trust the DL3-60R for your connectivity needs where durability and performance are essential.
Search Keywords:
DL360R
IN STOCK:
1,078
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$16.96
$16.960
10
$12.55
$125.500
25
$12.17
$304.250
50
$11.87
$593.500
100
$11.75
$1,175.000
250
$11.41
$2,852.500
500
+
$11.30
$5,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
608-CG1T
Conn DIP Adapter PL 8 POS 2.54mm ST
030-2410-003
Contact PIN Crimp ST Cable Mount 24-26AWG Loose Automotive
3005P-1-103
Res Wirewound Trimmer 10K Ohm 10% 1W 20(Elec)Turn 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-...
030-2410-001
Contact PIN Crimp ST Cable Mount 24-26AWG Loose Automotive
204-0016-000
Connector Accessory - Actuating Handle Kit - Glass Filled Thermoplastic