Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL3-J/S
Alias/AKA:
249-2060-000
RoHS:
Yes
HTS:
7616995190
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Backshells
Dimension:
75.74 x 27.94 x 71.04mm mm
Operating Temperature:
N/A
"ITT Cannon's DL3-J/S Cable Clamp Backshell is a versatile and durable solution for securing and protecting cable connections. This backshell features a 90°/180° design, giving you flexibility in how the cables are routed. Made from high-quality thermoplastic material, this backshell offers reliable strain relief and protection for your cables in various applications. Trust ITT Cannon for superior performance and quality in cable management solutions."
Search Keywords:
DL3JS
IN STOCK:
170
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$63.68
$63.680
5
$44.95
$224.750
10
$36.97
$369.700
25
$34.54
$863.500
50
$32.66
$1,633.000
100
$31.74
$3,174.000
250
+
$29.99
$7,497.500
Product Guides
CUSTOMERS
ALSO BOUGHT
DL2-96P
Rack and Panel Connector - 96 Contact - Male - Crimp Terminal - Plug
PTL-34-427
Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll
249-1950-000
Connector Accessory - 0.875in Max Cable Dia - Junction Shell Kit - Thermoplastic
030-2409-003
Contact PIN Crimp ST Cable Mount 20-22AWG Automotive
030-2410-003
Contact PIN Crimp ST Cable Mount 24-26AWG Loose Automotive