Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL4-624PW6A
Alias/AKA:
110959-0042
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Solder
Number of Contacts:
624
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
-55 to 71 °C
Conn Rectangular M 624 POS Solder ST Thru-Hole
Search Keywords:
DL4624PW6A
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7,784.92
$38,924.600
10
$3,976.17
$39,761.700
15
$2,706.58
$40,598.700
20
+
$2,652.45
$53,049.000
Product Guides