Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL4-624RW6B
Alias/AKA:
110960-0048
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Solder
Number of Contacts:
624
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
-55 to 71 °C
Conn Rectangular F 624 POS Solder ST Thru-Hole
Search Keywords:
DL4624RW6B
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4,712.50
$23,562.500
10
$2,406.92
$24,069.200
15
$1,638.39
$24,575.850
20
+
$1,605.63
$32,112.600
Product Guides