help desk software
DATA SHEET

DL5-260PW-6A

ITT CANNON

Rack and Panel Connector - 260 Contact - Male - Solder Terminal - Plug .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL5-260PW-6A
Alias/AKA:
111986-0000
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Rectangular
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
260
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The ITT CANNON DL5-260PW-6A is a reliable and high-performance Rack and Panel Connector. It features 260 contacts and is designed for male connection. Built with quality and durability in mind, this connector ensures a secure and stable connection. It is equipped with solder terminals for easy and efficient installation. The DL5-260PW-6A is a plug-in style connector, making it suitable for various applications. Trust ITT CANNON to deliver superior connectivity solutions for your needs.
Search Keywords:
DL5260PW6A
IN STOCK: 40
Can Ship immediately
MOQ for out of Stock Qty:
12
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$228.07
$228.070
5
$224.51
$1,122.550
12
$221.15
$2,653.800
23
$217.83
$5,010.090
34
$214.56
$7,295.040
45 +
$211.34
$9,510.300
Tools/3D Models