help desk software
DATA SHEET

DL5-260RW4B

ITT CANNON

Rack and Panel Connector - 260 Contact - Female - Wire Wrap Terminal - Receptacle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL5-260RW4B
Alias/AKA:
111987-0001
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Rectangular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
260
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Rack and Panel Connector - 260 Contact - Female - Wire Wrap Terminal - Receptacle
Search Keywords:
DL5260RW4B
IN STOCK: 3
Can Ship immediately
MOQ for out of Stock Qty:
12
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$533.79
$533.790
5
$506.48
$2,532.400
12
$501.42
$6,017.040
23
$496.40
$11,417.200
34
$491.44
$16,708.960
45 +
$486.52
$21,893.400
Tools/3D Models