help desk software
DATA SHEET

DL-CRIMP-24-26-50AU(T)NOBU

ITT CANNON

Contact PIN Crimp ST Cable Mount Automotive Loose .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DL-CRIMP-24-26-50AU(T)NOBU
Alias/AKA:
030-2492-001
RoHS:
Yes
HTS:
8536904000
COO:
0
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
24-26 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The DL-CRIMP-24-26-50AU(T)NOBU is a high-quality contact pin designed for crimping onto ST cables in automotive applications. This loose contact pin ensures a secure and reliable connection, making it perfect for use in automotive electrical systems. Its durable construction and 50AU(T)NOBU plating provide excellent conductivity and resistance to corrosion. Trust ITT CANNON's DL-CRIMP-24-26-50AU(T)NOBU for all your automotive crimping needs.
Search Keywords:
DLCRIMP242650AUTNOBU
IN STOCK: 5,325
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.298
$32.450
1,000
$0.814
$814.000
2,500
$0.786
$1,965.000
3,750
$0.778
$2,917.500
7,500
$0.762
$5,715.000
11,250
$0.737
$8,291.250
15,000 +
$0.729
$10,935.000
Tools/3D Models